Pulse PA5187.101HLT technical specifications.
| Type | Power Bead |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 67A |
| Maximum Saturation Current | 100A |
| Max DC Resistance | 0.00012Ohm |
| Product Length | 10.8mm |
| Height | 8.2mm |
| Product Depth | 8.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
Download the complete datasheet for Pulse PA5187.101HLT to view detailed technical specifications.
No datasheet is available for this part.