This current sense transformer features a 35A current rating and a 50:1 turns ratio, suitable for operation at frequencies between 50 and 500 kHz. It is designed for surface mount applications and has a maximum operating temperature of 130°C. The transformer is packaged in a tray with 70 units per package.
Pulse PB0025 technical specifications.
| Current Rating | 35A |
| Frequency | 500kHz |
| Height | 10mm |
| Inductance | 1.4mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 19.91mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 500 kHz |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PB002XNL |
| Termination | SMD/SMT |
| Turns Ratio | 50:1 |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.