Pulse PB2089 technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 13:3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB2089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.