Pulse PB2109NLT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 10.7 |
| Length | 12.1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Height | 6.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PB2109NLT to view detailed technical specifications.
No datasheet is available for this part.