Pulse PB2110 technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:0.68 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB2110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.