Pulse PB2162 technical specifications.
| Inductance | 85uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Turns Ratio | 1:0.393 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PB2162 to view detailed technical specifications.
No datasheet is available for this part.
