
The PC-24-180B18 is a single-phase power transformer with a maximum output current of 180mA and an isolation voltage of 1.5kV. It has a package quantity of 30 units per packaging, which is in bulk form. The transformer has a length of 41.28mm, a width of 1.25mm, and a height of 1.375mm. It is designed for through-hole mounting and features a PC pin lead/base style. The transformer is not radiation hardened and is not RoHS compliant.
Pulse PC-24-180B18 technical specifications.
| Depth | 31.75mm |
| Height | 1.375mm |
| Height - Seated (Max) | 34.93mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 41.28mm |
| Max Output Current | 180mA |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Termination | PC Pin |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PC-24-180B18 to view detailed technical specifications.
No datasheet is available for this part.