The PC-24-50B17 is a single-ended transformer with a maximum output current of 50mA and an isolation voltage of 1.5kV. It has a height of 1.188mm and a seated height of 30.18mm. The transformer is designed for through-hole mounting and is available in a bulk packaging quantity of 40. It has a single primary winding and dual secondary windings.
Pulse PC-24-50B17 technical specifications.
| Height | 1.188mm |
| Height - Seated (Max) | 30.18mm |
| Isolation Voltage | 1.5kV |
| Length | 34.93mm |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | PC Plug-In |
| Termination | PC Pin |
| Width | 1.125mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PC-24-50B17 to view detailed technical specifications.
No datasheet is available for this part.