Pulse PD0120.102T technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 1.2uH |
| Length | 16.2mm |
| Max DC Current | 15.4A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 15.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PD0120.102T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.