Pulse PD0120.113NLT technical specifications.
| Current Rating | 7.6A |
| DC Current | 7.6A |
| DC Resistance (DCR) | 16mR |
| Depth | 15.95mm |
| Height | 0.323inch |
| Inductance | 12.2uH |
| Length | 20.83mm |
| Max DC Current | 7.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.016R |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | PD0120NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 23.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PD0120.113NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.