Pulse PD0120.113T technical specifications.
| Inductance | 12.2uH |
| Length | 16.2mm |
| Max DC Current | 7.6A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PD0120.113T to view detailed technical specifications.
No datasheet is available for this part.