Pulse PD0120.332NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 11.2A |
| DC Resistance (DCR) | 6.8mR |
| Depth | 15.95mm |
| Height | 0.323inch |
| Inductance | 4.6uH |
| Length | 0.638inch |
| Max DC Current | 11.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | PD0120NL |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.628inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PD0120.332NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.