This Pulse PD0120.702 is a general purpose inductor with a nominal inductance of 7.2uH and a maximum rated current of 8.6A. It features a 10% tolerance and is designed for use in power inductor applications. The inductor is available in a dual in-line package with a length of 16.2mm, a width of 15.95mm, and a height of 8.2mm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Pulse PD0120.702 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.2 |
| Tolerance | 10 |
| Package Width | 15.95 |
| Package Height | 8.2 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 7.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 8.6 |
| Manufacturer Series | PD0120 |
| Series | PD0120 SERIES |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PD0120.702 to view detailed technical specifications.
No datasheet is available for this part.