Surface mount wirewound fixed inductor with 12nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 640mA current rating, and 0.12 Ohm DC resistance. Operates across a temperature range of -40°C to 125°C, with a Q factor of 26 at 250MHz and a self-resonant frequency of 3.6GHz. Packaged in a 0402 case size on tape and reel.
Pulse PE-0402CD120JTG technical specifications.
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 640mA |
| DC Current | 640mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.66mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 12nH |
| Length | 1.19mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD120JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.