Surface mount wirewound fixed inductor with 0.12µH inductance and 5% tolerance. Features a ceramic core, 90mA current rating, and 2.7Ω DCR. Operates within a -40°C to 125°C temperature range, with a Q factor of 14 at 250MHz and a self-resonant frequency of 1.52GHz. Packaged in tape and reel for automated assembly.
Pulse PE-0402CD121JTG technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 90mA |
| DC Resistance (DCR) | 2.7R |
| Depth | 0.66mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 120nH |
| Length | 0.047inch |
| Max DC Current | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.52GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD121JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.