Pulse PE-0402CD121KTG technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current | 400mA |
| DC Resistance (DCR) | 214mR |
| Height | 0.61mm |
| Inductance | 23nH |
| Length | 1.19mm |
| Max DC Current | 90mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.72GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD121KTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.