Surface mount wirewound fixed inductor with 15nH inductance and 10% tolerance. Features a ceramic core, 560mA current rating, and 172mR DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 26 at 250MHz and a self-resonant frequency of 3.28GHz. Packaged in a 0402 case, tape and reel, this unshielded component is RoHS compliant.
Pulse PE-0402CD150KTG technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 560mA |
| DC Resistance (DCR) | 172mR |
| Depth | 0.66mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 15nH |
| Length | 0.047inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.28GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Weight | 2.3E-05oz |
| Width | 0.66mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD150KTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.