
Surface mount wirewound fixed inductor with 1nH inductance and 5% tolerance. Features a ceramic core, 1.36A current rating, and 45mR DC resistance. Operates from -40°C to 125°C with a self-resonant frequency of 6GHz. Designed for RF applications with a test frequency of 250MHz and 13 Q-factor. Packaged in 0402 size for tape and reel.
Pulse PE-0402CD1N0JTG technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 1.36A |
| DC Resistance (DCR) | 45mR |
| Depth | 0.66mm |
| Height | 0.61mm |
| Height - Seated (Max) | 0.024inch |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 0.047inch |
| Max DC Current | 1.36A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | 0402CD |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0402CD1N0JTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.