The PE-0402CD270JTT is a general purpose surface mount inductor with a nominal inductance of 0.027uH and a DC resistance of 0.298Ohm. It has a maximum rated current of 0.4A and is designed for use in RF applications. The inductor is available in a 0402 package type and has a self resonance frequency of 2480. It is not shielded and has a quality factor of at least 26. The inductor can operate over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0402CD270JTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.19 |
| Tolerance | 5 |
| Package Width | 0.64 |
| Package Height | 0.48 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.298 |
| Rated Current-Max | 0.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2480 |
| Quality Factor-Min (at L-nom) | 26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-0402CD270JTT to view detailed technical specifications.
No datasheet is available for this part.