Pulse PE-0603CD030GTS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.24 |
| Package Height | 1.02 |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 20 |
| Series | 0603CD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-0603CD030GTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.