The PE-0603CD030KTG is a surface mount fixed inductor from Pulse. It features a wirewound ceramic core with an inductance of 0.0039uH and a tolerance of 10%. The inductor has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.08R. It also has a minimum quality factor of 20 and a minimum self resonant frequency of greater than 6000MHz. The inductor is available in a 0603 case size and has a product length, height, and depth of 1.8, 1.02, and 1.24mm respectively. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0603CD030KTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | >6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0603CD030KTG to view detailed technical specifications.
No datasheet is available for this part.