Surface mount wirewound fixed inductor with 10nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 0.13 Ohm DC resistance. Operates within a -40°C to 125°C temperature range and offers a Q factor of 30 at 250MHz. Packaged in a 0603 (1608 metric) case size on tape and reel.
Pulse PE-0603CD100KTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 130mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 10nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD100KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.