Surface mount fixed inductor featuring wirewound construction on a ceramic core. Offers 98.5nH inductance with a 2% tolerance, tested at 150MHz. Rated for 400mA DC current with 580mΩ DC resistance. Operating temperature range is -40°C to 125°C. Housed in a compact 0603 (1608 metric) case, this unshielded component is supplied on tape and reel.
Pulse PE-0603CD101GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 580mR |
| Depth | 1.24mm |
| Height | 0.64mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 98.5nH |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD101GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.