Surface mount fixed inductor featuring 0.11µH inductance with a tight 2% tolerance. This wirewound ceramic core component offers a Q factor of 33 at 150MHz and a maximum DC current rating of 300mA. It boasts a low DC resistance of 610mΩ and operates within a temperature range of -40°C to 125°C. Packaged in a compact 0603 (1608 metric) case, this RoHS compliant inductor is supplied on tape and reel.
Pulse PE-0603CD111GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 610mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 110nH |
| Length | 0.071inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD111GTT to view detailed technical specifications.
No datasheet is available for this part.