SMD fixed inductor with 15nH inductance and 2% tolerance. Features a ceramic core, 0603 case size, and 700mA DC current rating. Offers 170mR DC resistance and a Q factor of 30 at 250MHz. Operates across a -40°C to 125°C temperature range. Unshielded, RoHS compliant, and supplied on tape and reel.
Pulse PE-0603CD150GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.24mm |
| Height | 0.64mm |
| Inductance | 15nH |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD150GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.