Surface mount fixed inductor with 0.15µH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 280mA current rating, and 920mΩ DC resistance. Operates across a -40°C to 125°C temperature range, with a Q factor of 25 at 150MHz and a self-resonant frequency of 990MHz. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Pulse PE-0603CD151GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| DC Resistance (DCR) | 920mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 150nH |
| Length | 0.071inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD151GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.