The PE-0603CD180GTG is a surface mount fixed inductor from Pulse. It features a wirewound ceramic core with an inductance of 0.018uH and a tolerance of 2%. The inductor has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.17. It operates over a temperature range of -40°C to 125°C.
Pulse PE-0603CD180GTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0603CD180GTG to view detailed technical specifications.
No datasheet is available for this part.