
Surface mount wirewound fixed inductor with 18nH inductance and 2% tolerance, designed for RF applications. Features a 0603 case size (1.6x0.8mm) with a ceramic core, offering a Q factor of 35 at 250MHz. Rated for 700mA DC current with a low 170mΩ DCR. Operates across a temperature range of -40°C to 125°C, with a self-resonant frequency of 3.1GHz. Packaged in tape and reel for automated assembly.
Pulse PE-0603CD180GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 170mR |
| Depth | 1.24mm |
| Height | 0.64mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 18nH |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD180GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.