Surface mount fixed inductor featuring 180nH inductance with a 2% tolerance, tested at 100MHz. This wirewound ceramic core component offers a 25 Q-factor and a maximum DC current rating of 240mA. With a DC resistance of 1.25 Ohms, it operates within a temperature range of -40°C to 125°C and is housed in a compact 0603 (1608 metric) case. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Pulse PE-0603CD181GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 240mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 1.24mm |
| Height | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 180nH |
| Length | 0.071inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD181GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.