Pulse PE-0603CD1N8JTT technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 45mR |
| Depth | 1.24mm |
| Height | 1.02mm |
| Inductance | 1.8nH |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD1N8JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.