
Surface mount fixed inductor with 220nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 25 Q-factor at 100MHz, and a maximum DC current of 200mA. This unshielded component has a 1.9 Ohm DC resistance and operates within a temperature range of -40°C to 125°C. Packaged in a 0603 case size, it is RoHS compliant and supplied on tape and reel.
Pulse PE-0603CD221KTT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 1.24mm |
| Height | 0.64mm |
| Inductance | 220nH |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD221KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.