Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance. This wirewound ceramic core component offers a Q factor of 35 at 250MHz and a self-resonant frequency of 2.8GHz. Rated for 600mA maximum DC current, it has a DC resistance of 220mR and operates within a temperature range of -40°C to 125°C. The 0603 (1608 metric) case size is supplied on tape and reel.
Pulse PE-0603CD270JTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 220mR |
| Depth | 1.24mm |
| Height | 0.64mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 0.071inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD270JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
