Surface mount fixed inductor featuring 270nH inductance with a 10% tolerance, tested at 100MHz. This 0603 case size component offers a current rating of 170mA, 2.3 Ohm DC resistance, and a Q factor of 24 at its test frequency. Constructed with a ceramic core, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0603CD271KTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 170mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 1.24mm |
| Height | 0.04inch |
| Inductance | 270nH |
| Length | 1.8mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 24 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 860MHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD271KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.