Surface mount fixed inductor featuring 39nH inductance with a 2% tolerance, tested at 250MHz. This wirewound ceramic core component offers a Q factor of 35 and a maximum DC current of 600mA. It has a DC resistance of 250mR and operates within a temperature range of -40°C to 125°C. Packaged in a 0603 case code, it is supplied on tape and reel.
Pulse PE-0603CD390GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Inductance | 39nH |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD390GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.