Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component operates at a test frequency of 250MHz, offering a Q factor of 35 and a self-resonant frequency of 2.2GHz. It supports a maximum DC current of 600mA with a DC resistance of 250mR. Packaged in a 0603 (1608 metric) case, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Pulse PE-0603CD390JTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 250mR |
| Depth | 1.24mm |
| Height | 0.64mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 0.071inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD390JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.