This 0.39uH inductor features a wirewound construction with a ceramic core material, offering a 10% tolerance. It has a maximum DC current rating of 0.13 and a maximum DC resistance of 2.9. The inductor's minimum quality factor is 20, and its minimum self-resonant frequency is 350M. It is available in a 0603 surface mount package with dimensions of 1.8mm length, 1.02mm height, and 1.24mm product depth. The operating temperature range is from -40°C to 125°C.
Pulse PE-0603CD391KTG technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-0603CD391KTG to view detailed technical specifications.
No datasheet is available for this part.