
Surface mount fixed inductor with 56nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 0603 case code, and unshielded construction. Operates with a maximum DC current of 600mA and a DC resistance of 310mR. Offers a Q factor of 35 at 200MHz and a self-resonant frequency of 1.9GHz. Rated for operating temperatures from -40°C to 125°C and supplied on tape and reel.
Pulse PE-0603CD560KTT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 310mR |
| Depth | 1.24mm |
| Height | 0.64mm |
| Inductance | 56nH |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD560KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.