Surface mount wirewound RF chip inductor with 5.1nH inductance and 2% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a self-resonant frequency of 5.7GHz. Features a ceramic core, 700mA current rating, and a low DC resistance of 110mR. Packaged in tape and reel for automated assembly, this unshielded component operates within a temperature range of -40°C to 125°C and is RoHS compliant. The 0603 case code ensures a compact footprint for demanding circuit designs.
Pulse PE-0603CD5N1GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | Nonstandard |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 110mR |
| Depth | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 5.1nH |
| Length | 0.071inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD5N1GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.