Surface mount fixed inductor featuring 82nH inductance with a 2% tolerance, tested at 150MHz. This wirewound ceramic core component offers a 400mA current rating and a DC resistance of 540mR. Operating within a -40°C to 125°C temperature range, it boasts a Q factor of 34 and a self-resonant frequency of 1.7GHz. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Pulse PE-0603CD820GTT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 540mR |
| Depth | 1.24mm |
| Height | 1.24mm |
| Height - Seated (Max) | 0.04inch |
| Inductance | 82nH |
| Length | 0.071inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0603CD820GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.