The PE-0603CDR12GTT is a 0603 surface mount wirewound ceramic inductor with a nominal inductance of 0.12uH and a tolerance of 2%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.65R. The inductor has a minimum quality factor of 32 and a minimum self resonant frequency of 1300MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Pulse PE-0603CDR12GTT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse PE-0603CDR12GTT to view detailed technical specifications.
No datasheet is available for this part.