Ferrite chip for data line EMI/RFI filtering. Features a single function with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. Compact dimensions include a width of 0.8mm, length of 1.6mm, and height of 0.85mm.
Pulse PE-0603PFB121ST technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 0.8 |
| Length | 1.6 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse PE-0603PFB121ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.