The CCMC121STH is a surface mount common mode choke with a package case size of 0805. It has a maximum DC current rating of 280mA and a DC resistance of 450 milliohms. The choke is RoHS compliant and available in a tape and reel packaging format with 2000 pieces per package. It is designed for use in surface mount applications and has a width of 0.051inch and a length of 0.087inch. The choke is suitable for use in a variety of applications including power and signal line applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current | 280mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.5mm |
| Height | 0.043inch |
| Impedance | 120R |
| Length | 0.087inch |
| Max DC Current | 280mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CCMC |
| Tolerance | 25% |
| Width | 0.051inch |
| RoHS | Compliant |