Pulse PE-0805CCMC181STH technical specifications.
| Package/Case | 0805 |
| Current | 250mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.5mm |
| Height | 0.043inch |
| Impedance | 180R |
| Inductance | 28nH |
| Length | 0.087inch |
| Max DC Current | 250mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipChoke™ CCMC |
| Tolerance | 25% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CCMC181STH to view detailed technical specifications.
No datasheet is available for this part.