
Pulse PE-0805CCMC361STS technical specifications.
| Package/Case | 0805 |
| Current | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 450mR |
| Depth | 1.4mm |
| Height | 0.051inch |
| Impedance | 360R |
| Length | 0.079inch |
| Max Current Rating | 280mA |
| Max DC Current | 280mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipChoke™ CCMC |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CCMC361STS to view detailed technical specifications.
No datasheet is available for this part.