
Pulse PE-0805CCMC900STH technical specifications.
| Package/Case | 0805 |
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 400mR |
| Depth | 1.5mm |
| Height | 0.043inch |
| Impedance | 90R |
| Length | 0.087inch |
| Max DC Current | 300mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CCMC |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CCMC900STH to view detailed technical specifications.
No datasheet is available for this part.