Pulse PE-0805CCMC900STS technical specifications.
| Package/Case | 0805 |
| Current | 330mA |
| DC Resistance (DCR) | 350mR |
| Depth | 1.4mm |
| Height | 0.051inch |
| Impedance | 90R |
| Length | 0.079inch |
| Max Current Rating | 330mA |
| Max DC Current | 330mA |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ChipChoke™ CCMC |
| Tolerance | 25% |
| DC Rated Voltage | 50V |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CCMC900STS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
