
Surface mount wirewound fixed inductor with 5.6nH inductance and 2% tolerance. Features a 0.0056µH inductance value, 250MHz test frequency, and 50 Q-factor. Rated for 600mA maximum DC current with 100mΩ DC resistance. Housed in a 0805 (2012 metric) ceramic case, this unshielded component operates from -40°C to 125°C and is supplied on tape and reel.
Pulse PE-0805CD050GTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 5.6nH |
| Length | 0.09inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 0.000194oz |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD050GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
