Pulse PE-0805CD050JTT technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 5.6nH |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD050JTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.