Surface mount fixed inductor with 10.2nH inductance and 10% tolerance, operating at 250MHz with a Q factor of 50. Features a ceramic core, 600mA current rating, and 0.14 Ohm DCR. Encased in an 0805 (2012 metric) package, this unshielded component is designed for surface mounting and is supplied on tape and reel.
Pulse PE-0805CD100KTT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 140mR |
| Depth | 1.68mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.062inch |
| Inductance | 10.2nH |
| Length | 2.29mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD100KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.