Pulse PE-0805CD111GTT technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Resistance (DCR) | 480mR |
| Height - Seated (Max) | 0.062inch |
| Inductance | 110nH |
| Length | 0.09inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 0805CD |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-0805CD111GTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.